P4SMA6.8CA-E3/61 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.12081
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4.776
Unit Price: €0.43000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 137
Unit Price: €0.64000
Datasheet

Similar


Diotec Semiconductor
In Stock: 5.139
Unit Price: €0.31000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.46000
Datasheet
Image for P4SMA6.8CA-E3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA6.8CA-E3/61

DigiKey Part Number
P4SMA6.8CA-E3/61GITR-ND - Tape & Reel (TR)
P4SMA6.8CA-E3/61GICT-ND - Cut Tape (CT)
P4SMA6.8CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA6.8CA-E3/61
Description
TVS DIODE 5.8VWM 10.5V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
38.1A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
5.8V
Supplier Device Package
Voltage - Breakdown (Min)
6.45V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA6.8CA-M3/5AVishay General Semiconductor - Diodes Division0P4SMA6.8CA-M3/5A-ND€0.12081Direct
P4SMA6.8CAHE3/61Vishay General Semiconductor - Diodes Division0P4SMA6.8CAHE3/61-ND€0.00000Direct
P4SMA6-8CAEaton - Electronics Division4.776283-P4SMA6-8CACT-ND€0.43000Similar
P4SMA6.8CATaiwan Semiconductor Corporation01801-P4SMA6.8CACT-ND€0.46000Similar
P4SMA6.8CALittelfuse Inc.137F4168CT-ND€0.64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29600€2.96
100€0.18770€18.77
500€0.14110€70.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.800€0.11513€207.23
3.600€0.10416€374.98
5.400€0.09856€532.22
9.000€0.09227€830.43
12.600€0.08855€1,115.73
18.000€0.08492€1,528.56
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600