P4SMA30CAHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.503
Unit Price: €0.48000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10248
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13376
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.152
Unit Price: €0.64000
Datasheet
Image for P4SMA30CAHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30CAHE3/5A

DigiKey Part Number
P4SMA30CAHE3/5AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA30CAHE3/5A
Description
TVS DIODE 25.6VWM 41.4V DO214AC
Customer Reference
Detailed Description
41.4V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
25.6V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
28.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
41.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA30CA-E3/61Vishay General Semiconductor - Diodes Division8.503P4SMA30CA-E3/61GICT-ND€0.48000Direct
P4SMA30CA-M3/5AVishay General Semiconductor - Diodes Division0P4SMA30CA-M3/5A-ND€0.10248Direct
P4SMA30CAHE3_A/IVishay General Semiconductor - Diodes Division0P4SMA30CAHE3_A/I-ND€0.13376Direct
P4SMA30CALittelfuse Inc.7.15218-P4SMA30CACT-ND€0.64000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types