
P4SMA160A-E3/5A | |
|---|---|
DigiKey Part Number | P4SMA160A-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA160A-E3/5A |
Description | TVS DIODE 136VWM 219VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.07070 | €530.25 |
| 15.000 | €0.06470 | €970.50 |
| 22.500 | €0.06164 | €1,386.90 |
| 37.500 | €0.05820 | €2,182.50 |
| 52.500 | €0.05617 | €2,948.92 |
| 75.000 | €0.05419 | €4,064.25 |
| Unit Price without VAT: | €0.07070 |
|---|---|
| Unit Price with VAT: | €0.08484 |



