P4SMA130A-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.49000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.06802
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.06450
Datasheet
Image for P4SMA130A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA130A-E3/5A

DigiKey Part Number
P4SMA130A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA130A-E3/5A
Description
TVS DIODE 111VWM 179VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
179V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.7A
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
111V
Supplier Device Package
Voltage - Breakdown (Min)
124V
Base Product Number
Voltage - Clamping (Max) @ Ipp
179V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA130ALittelfuse Inc.0P4SMA130ACT-ND€0.49000Direct
P4SMA130ATaiwan Semiconductor Corporation01801-P4SMA130ATR-ND€0.06802Direct
SMAJ110ATaiwan Semiconductor Corporation01801-SMAJ110ATR-ND€0.06450Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500€0.08011€600.83
15.000€0.07347€1,102.05
22.500€0.07009€1,577.03
37.500€0.06629€2,485.88
52.500€0.06403€3,361.58
75.000€0.06185€4,638.75
Manufacturers Standard Package
Unit Price without VAT:€0.08011
Unit Price with VAT:€0.09613