
P4SMA12A-E3/61 | |
|---|---|
DigiKey Part Number | P4SMA12A-E3/61GITR-ND - Tape & Reel (TR) P4SMA12A-E3/61GICT-ND - Cut Tape (CT) P4SMA12A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA12A-E3/61 |
Description | TVS DIODE 10.2VWM 16.7V DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 10.2V | Supplier Device Package |
Voltage - Breakdown (Min) 11.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 16.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.27600 | €2.76 |
| 100 | €0.17490 | €17.49 |
| 500 | €0.13106 | €65.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.10667 | €192.01 |
| 3.600 | €0.09635 | €346.86 |
| 5.400 | €0.09110 | €491.94 |
| 9.000 | €0.08518 | €766.62 |
| 12.600 | €0.08168 | €1,029.17 |
| 18.000 | €0.07828 | €1,409.04 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

