Image for P4SMA100CAHM3/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA100CAHM3/H

DigiKey Part Number
P4SMA100CAHM3/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA100CAHM3/H
Description
TVS DIODE 85.5VWM 137V DO214AC
Customer Reference
Detailed Description
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
95V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
137V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types