P4KE550-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14.050
Unit Price: €0.81000
Datasheet
760V Clamp 400mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE550-E3/73

DigiKey Part Number
P4KE550-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE550-E3/73
Description
TVS DIODE 495VWM 760VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
760V Clamp 400mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
400mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
90pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
495V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
550V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
760V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE550ALittelfuse Inc.14.050F5652CT-ND€0.81000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000€0.31609€948.27
Manufacturers Standard Package
Unit Price without VAT:€0.31609
Unit Price with VAT:€0.37931