
P4KE47CAHE3/54 | |
|---|---|
DigiKey Part Number | 112-P4KE47CAHE3/54TR-ND - Tape & Reel (TR) 112-P4KE47CAHE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE47CAHE3/54 |
Description | TVS DIODE 40.2VWM 64.8V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 6.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 44.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.75600 | €7.56 |
| 100 | €0.49940 | €49.94 |
| 500 | €0.38926 | €194.63 |
| 1.000 | €0.35380 | €353.80 |
| 2.000 | €0.32397 | €647.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | €0.28873 | €1,588.01 |
| 11.000 | €0.26926 | €2,961.86 |
| 16.500 | €0.25934 | €4,279.11 |
| 27.500 | €0.24821 | €6,825.77 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |

