NSB8JTHE3_B/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.87745
Datasheet
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSB8JTHE3_B/I

DigiKey Part Number
112-NSB8JTHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSB8JTHE3_B/I
Description
DIODE STANDARD 600V 8A TO263AB
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Mfr
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSB8JTHM3/IVishay General Semiconductor - Diodes Division0112-NSB8JTHM3/ITR-ND€0.87745MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types