
MSX1PG-M3/89A | |
|---|---|
DigiKey Part Number | MSX1PG-M3/89AGITR-ND - Tape & Reel (TR) MSX1PG-M3/89AGICT-ND - Cut Tape (CT) MSX1PG-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSX1PG-M3/89A |
Description | DIODE STANDARD 400V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 960 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.20100 | €2.01 |
| 100 | €0.12560 | €12.56 |
| 500 | €0.09318 | €46.59 |
| 1.000 | €0.08269 | €82.69 |
| 2.000 | €0.07384 | €147.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.06523 | €293.53 |
| 9.000 | €0.05913 | €532.17 |
| 13.500 | €0.05602 | €756.27 |
| 22.500 | €0.05252 | €1,181.70 |
| 31.500 | €0.05045 | €1,589.17 |
| 45.000 | €0.04844 | €2,179.80 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

