Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSX1PB-M3/89A

DigiKey Part Number
MSX1PB-M3/89AGITR-ND - Tape & Reel (TR)
MSX1PB-M3/89AGICT-ND - Cut Tape (CT)
MSX1PB-M3/89AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSX1PB-M3/89A
Description
DIODE STANDARD 100V 1A DO219AD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
960 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-219AD (MicroSMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.20100€2.01
100€0.12560€12.56
500€0.09318€46.59
1.000€0.08269€82.69
2.000€0.07384€147.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.06523€293.53
9.000€0.05913€532.17
13.500€0.05602€756.27
22.500€0.05252€1,181.70
31.500€0.05045€1,589.17
45.000€0.04844€2,179.80
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.38400