Similar
Similar
Similar



MMSZ4717-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4717-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4717-E3-18 |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 32.6 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C43Q-7-F | Diodes Incorporated | 2.530 | 31-BZT52C43Q-7-FCT-ND | €0.22000 | Similar |
| BZV55C39 | Microchip Technology | 0 | BZV55C39-ND | €2.56533 | Similar |
| CMHZ5260B TR PBFREE | Central Semiconductor Corp | 9.462 | 1514-CMHZ5260BTRPBFREECT-ND | €0.46000 | Similar |
| DDZ9717-7 | Diodes Incorporated | 0 | DDZ9717-7-ND | €0.05567 | Similar |
| MMSZ4717T1G | onsemi | 351 | MMSZ4717T1GOSCT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06526 | €652.60 |
| 20.000 | €0.05986 | €1,197.20 |
| 30.000 | €0.05711 | €1,713.30 |
| 50.000 | €0.05402 | €2,701.00 |
| 70.000 | €0.05219 | €3,653.30 |
| 100.000 | €0.05046 | €5,046.00 |
| Unit Price without VAT: | €0.06526 |
|---|---|
| Unit Price with VAT: | €0.07831 |





