MFR Recommended
Direct
Similar
Similar



MMSZ4710-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ4710-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4710-HE3-18 |
Description | DIODE ZENER 25V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 19 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4710-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4710-HE3_A-18TR-ND | €0.05735 | MFR Recommended |
| MMSZ4710T1G | onsemi | 64.925 | MMSZ4710T1GOSCT-ND | €0.22000 | Direct |
| CMHZ5253B TR PBFREE | Central Semiconductor Corp | 4.798 | 1514-CMHZ5253BTRPBFREECT-ND | €0.46000 | Similar |
| SZMMSZ5253ET1G | onsemi | 5.923 | 488-SZMMSZ5253ET1GCT-ND | €0.33000 | Similar |




