MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4697-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ4697-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4697-HE3-18 |
Description | DIODE ZENER 10V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4697-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4697-HE3_A-18TR-ND | €0.05735 | MFR Recommended |
| CMHZ4697 TR PBFREE | Central Semiconductor Corp | 3.683 | 1514-CMHZ4697TRPBFREECT-ND | €0.60000 | Upgrade |
| MMSZ4697T1G | onsemi | 27.265 | MMSZ4697T1GOSCT-ND | €0.14000 | Upgrade |
| SZMMSZ10T1G | onsemi | 314 | SZMMSZ10T1GOSCT-ND | €0.34000 | Upgrade |
| BZT52C10S-7-F | Diodes Incorporated | 6.803 | BZT52C10S-FDICT-ND | €0.21000 | Similar |







