Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4697-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4697-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4697-E3-18 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMMSZ4697T1G | onsemi | 566 | SZMMSZ4697T1GOSCT-ND | €0.29000 | Upgrade |
| BZT52C10Q-7-F | Diodes Incorporated | 3.817 | 31-BZT52C10Q-7-FCT-ND | €0.22000 | Similar |
| BZT52C10S-7-F | Diodes Incorporated | 6.803 | BZT52C10S-FDICT-ND | €0.21000 | Similar |
| BZT52C10T-7 | Diodes Incorporated | 27.168 | BZT52C10T-7DICT-ND | €0.19000 | Similar |
| BZV55C11 | Microchip Technology | 0 | BZV55C11-ND | €2.56533 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.06526 | €652.60 |
| 20.000 | €0.06217 | €1,243.40 |
| Unit Price without VAT: | €0.06526 |
|---|---|
| Unit Price with VAT: | €0.07831 |







