Similar
Similar

MMBZ4620-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ4620-E3-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4620-E3-08 |
Description | DIODE ZENER 3.3V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 1650 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT55C3V3-G | Comchip Technology | 0 | CZRT55C3V3-G-ND | €0.05497 | Similar |
| MMBZ5226B-7-F | Diodes Incorporated | 0 | MMBZ5226B-FDICT-ND | €0.14000 | Similar |



