MBRB16H60HE3_B/P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €1.19654
Datasheet
Diode 60 V 16A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB16H60HE3_B/P

DigiKey Part Number
112-MBRB16H60HE3_B/P-ND
Manufacturer
Manufacturer Product Number
MBRB16H60HE3_B/P
Description
DIODE SCHOTTKY 60V 16A TO263AB
Customer Reference
Detailed Description
Diode 60 V 16A Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
730 mV @ 16 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRB16H60HM3/IVishay General Semiconductor - Diodes Division0112-MBRB16H60HM3/ITR-ND€1.19654MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types