Similar
Similar

MBRB16H60-E3/45 | |
|---|---|
DigiKey Part Number | MBRB16H60-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBRB16H60-E3/45 |
Description | DIODE SCHOTTKY 60V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 60 V 16A Surface Mount TO-263AB (D2PAK) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15P6-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | V15P6-M3/87A-ND | €0.36752 | Similar |
| STPS15L60CB | STMicroelectronics | 688 | 497-14794-5-ND | €1.11000 | Similar |



