MBRB16H45HE3_B/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €1.27273
Datasheet
Diode 45 V 16A Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB16H45HE3_B/I

DigiKey Part Number
112-MBRB16H45HE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB16H45HE3_B/I
Description
DIODE SCHOTTKY 45V 16A TO263AB
Customer Reference
Detailed Description
Diode 45 V 16A Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io)
16A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
660 mV @ 16 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-18TQ045STRLHM3Vishay General Semiconductor - Diodes Division0112-VS-18TQ045STRLHM3TR-ND€1.27273MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types