MBRB1650HE3/81 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 688
Unit Price: €1.11000
Datasheet
Diode 50 V 16A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1650HE3/81

DigiKey Part Number
MBRB1650HE3/81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB1650HE3/81
Description
DIODE SCHOTTKY 50V 16A TO263AB
Customer Reference
Detailed Description
Diode 50 V 16A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
50 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
750 mV @ 16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS15L60CBSTMicroelectronics688497-14794-5-ND€1.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types