MFR Recommended

MBRB1645HE3_B/I | |
|---|---|
DigiKey Part Number | 112-MBRB1645HE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBRB1645HE3_B/I |
Description | DIODE SCHOTTKY 45V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount TO-263AB (D2PAK) |
Category | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Mfr | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1645HM3/I | Vishay General Semiconductor - Diodes Division | 800 | 112-MBRB1645HM3/ITR-ND | €1.14681 | MFR Recommended |


