
MBR40H45PT-M3/P | |
|---|---|
DigiKey Part Number | 112-MBR40H45PT-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | MBR40H45PT-M3/P |
Description | DIODE ARR SCHOTT 45V 40A TO247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 660 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 45 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-3P-3, SC-65-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.67197 | €1,671.97 |
| Unit Price without VAT: | €1.67197 |
|---|---|
| Unit Price with VAT: | €2.00636 |

