Similar
Similar
Similar

MBR40H45CT-E3/45 | |
|---|---|
DigiKey Part Number | MBR40H45CT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MBR40H45CT-E3/45 |
Description | DIODE ARR SCHOTT 45V 20A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 640 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V40PW45C-M3/I | Vishay General Semiconductor - Diodes Division | 861 | 112-V40PW45C-M3/ICT-ND | €2.34000 | Similar |
| MBR20L45CTG | Rochester Electronics, LLC | 26.167 | 2156-MBR20L45CTG-OS-ND | €0.85841 | Similar |
| MBR2550CT | onsemi | 33 | MBR2550CT-ND | €2.43000 | Similar |
| SBR4040CT | Diodes Incorporated | 0 | SBR4040CTDI-ND | €1.00960 | Similar |
| STPS40L45CT | STMicroelectronics | 2.523 | 497-7567-5-ND | €2.35000 | Similar |






