MBR1090-M3/4W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 15.446
Unit Price: €1.79000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1.000
Unit Price: €1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 3.012
Unit Price: €1.15000
Datasheet
Diode 90 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1090-M3/4W

DigiKey Part Number
MBR1090-M3/4W-ND
Manufacturer
Manufacturer Product Number
MBR1090-M3/4W
Description
DIODE SCHOTTKY 90V 10A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220AC
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR10100Gonsemi15.446MBR10100GOS-ND€1.79000Similar
SBT1090Diotec Semiconductor1.0004878-SBT1090-ND€1.00000Similar
STPS10H100CTSTMicroelectronics3.012497-7542-5-ND€1.15000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8.000€0.55495€4,439.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.55495
Unit Price with VAT:€0.66594