Similar

MBR1045HE3/45 | |
|---|---|
DigiKey Part Number | MBR1045HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | MBR1045HE3/45 |
Description | DIODE SCHOTTKY 45V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10P45HM3_A/I | Vishay General Semiconductor - Diodes Division | 5.440 | 112-V10P45HM3_A/ICT-ND | €1.45000 | Similar |
| STPS1045D | STMicroelectronics | 3.100 | 497-2754-5-ND | €1.22000 | Upgrade |
| MBR1045 | SMC Diode Solutions | 9.923 | 1655-1019-ND | €0.96000 | Similar |
| MBR1050 | onsemi | 0 | MBR1050-ND | €0.76500 | Similar |





