MFR Recommended
Similar

MB10H100CTHE3_B/I | |
|---|---|
DigiKey Part Number | 112-MB10H100CTHE3_B/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB10H100CTHE3_B/I |
Description | DIODE ARR SCHOTT 100V 5A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 3.5 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -65°C ~ 175°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-263AB |
Voltage - Forward (Vf) (Max) @ If 760 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB10H100CTHM3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MB10H100CTHM3/ITR-ND | €1.38371 | MFR Recommended |
| STPS10H100CG-TR | STMicroelectronics | 2.393 | 497-7541-1-ND | €1.39000 | Similar |



