Similar

HFA135NH40R | |
|---|---|
DigiKey Part Number | HFA135NH40R-ND |
Manufacturer | |
Manufacturer Product Number | HFA135NH40R |
Description | DIODE STD 400V 135A D67 HALFPAK |
Customer Reference | |
Detailed Description | Diode 400 V 135A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 135 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 120 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 9 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 135A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA135NH40PBF | Vishay General Semiconductor - Diodes Division | 105 | VS-HFA135NH40PBF-ND | €27.79000 | Similar |


