GSOT12C-E3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.982
Unit Price: €0.41000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20.491
Unit Price: €0.42000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 9.842
Unit Price: €0.47000
Datasheet
26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT12C-E3-18

DigiKey Part Number
GSOT12C-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT12C-E3-18
Description
TVS DIODE 12VWM 26VC SOT233
Customer Reference
Detailed Description
26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
312W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
115pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
13.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
26V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSOT12C-G3-08Vishay General Semiconductor - Diodes Division11.982112-GSOT12C-G3-08CT-ND€0.41000Direct
GSOT12C-HE3-08Vishay General Semiconductor - Diodes Division20.491GSOT12C-HE3-08GICT-ND€0.42000Direct
VGSOT12C-G3-18Vishay General Semiconductor - Diodes Division9.842112-VGSOT12C-G3-18CT-ND€0.47000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types