MFR Recommended

GSOT12-HE3-08 | |
|---|---|
DigiKey Part Number | GSOT12-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSOT12-HE3-08 |
Description | TVS DIODE 12VWM 26VC SOT233 |
Customer Reference | |
Detailed Description | 26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | GSOT12-HE3-08 Models |
Category | Power - Peak Pulse 312W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 115pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VGSOT12-HG3-08 | Vishay General Semiconductor - Diodes Division | 13.800 | 112-VGSOT12-HG3-08CT-ND | €0.36000 | MFR Recommended |


