
GPP60B-001HE3/54 | |
|---|---|
DigiKey Part Number | GPP60B-001HE3/54-ND |
Manufacturer | |
Manufacturer Product Number | GPP60B-001HE3/54 |
Description | DIODE STANDARD 100V 6A P600 |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole P600 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Bulk | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package P600 |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
Reverse Recovery Time (trr) 5.5 µs | Base Product Number |

