
GPP15K-E3/73 | |
|---|---|
DigiKey Part Number | GPP15K-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GPP15K-E3/73 |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPP20K-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GPP20K-E3/73-ND | €0.11195 | Similar |
| 1N6629 | Microchip Technology | 68 | 150-1N6629-ND | €13.35000 | Similar |
| 1N6630 | Microchip Technology | 0 | 1N6630-ND | €9.98650 | Similar |



