Similar

GPP15J-E3/73 | |
|---|---|
DigiKey Part Number | GPP15J-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GPP15J-E3/73 |
Description | DIODE STANDARD 600V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPP20J-E3/73 | Vishay General Semiconductor - Diodes Division | 13.638 | GPP20J-E3/73GICT-ND | €0.59000 | Similar |
| 1N6622 | Microchip Technology | 65 | 1N6622-ND | €10.56000 | Similar |



