Direct



GP30BHE3/73 | |
|---|---|
DigiKey Part Number | GP30BHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP30BHE3/73 |
Description | DIODE STANDARD 100V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Series | Grade Automotive |
Packaging Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP30B-E3/54 | Vishay General Semiconductor - Diodes Division | 2.295 | 112-GP30B-E3/54CT-ND | €2.97000 | Direct |
| BYW82-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYW82-TAP-ND | €1.13961 | Similar |
| 1N5401G | onsemi | 2.820 | 1N5401GOS-ND | €0.52000 | Similar |
| 1N5401RLG | onsemi | 4.720 | 1N5401RLGOSCT-ND | €0.58000 | Similar |
| 1N5402G | onsemi | 8.422 | 1N5402GOS-ND | €0.50000 | Similar |





