Parametric Equivalent

GP10Q-E3/73 | |
|---|---|
DigiKey Part Number | GP10Q-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10Q-E3/73 |
Description | DIODE STANDARD 1200V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10Q-E3/54 | Vishay General Semiconductor - Diodes Division | 9.973 | 112-GP10Q-E3/54CT-ND | €1.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.23467 | €2,112.03 |
| Unit Price without VAT: | €0.23467 |
|---|---|
| Unit Price with VAT: | €0.28160 |


