Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

GP10JE-E3/73 | |
|---|---|
DigiKey Part Number | GP10JE-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10JE-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10J-E3/54 | Vishay General Semiconductor - Diodes Division | 11.922 | GP10J-E3/54GICT-ND | €1.12000 | Parametric Equivalent |
| GP10J-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP10J-E3/73-ND | €0.23467 | Parametric Equivalent |
| GP10JE-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP10JE-E3/54-ND | €0.37053 | Parametric Equivalent |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | €4.43699 | Similar |
| 1N4005-T | Diodes Incorporated | 0 | 1N4005DICT-ND | €0.02764 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.30076 | €2,706.84 |
| Unit Price without VAT: | €0.30076 |
|---|---|
| Unit Price with VAT: | €0.36091 |








