
GLL4735A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4735A-E3/96GITR-ND - Tape & Reel (TR) GLL4735A-E3/96GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GLL4735A-E3/96 |
Description | DIODE ZENER 6.2V 1W DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.62000 | €1.62 |
| 10 | €1.03200 | €10.32 |
| 100 | €0.69260 | €69.26 |
| 500 | €0.54702 | €273.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.47633 | €714.50 |
| 3.000 | €0.44074 | €1,322.22 |
| 4.500 | €0.42262 | €1,901.79 |
| 7.500 | €0.40226 | €3,016.95 |
| 10.500 | €0.39020 | €4,097.10 |
| 15.000 | €0.37849 | €5,677.35 |
| Unit Price without VAT: | €1.62000 |
|---|---|
| Unit Price with VAT: | €1.94400 |

