
GI752-E3/54 | |
|---|---|
DigiKey Part Number | GI752-E3/54GITR-ND - Tape & Reel (TR) GI752-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GI752-E3/54 |
Description | DIODE STANDARD 200V 6A P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | GI752-E3/54 Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 150pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 6 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €1.51600 | €15.16 |
| 100 | €1.03810 | €103.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.78795 | €630.36 |
| 1.600 | €0.72954 | €1,167.26 |
| 2.400 | €0.69979 | €1,679.50 |
| 4.000 | €0.66637 | €2,665.48 |
| 5.600 | €0.64658 | €3,620.85 |
| 8.000 | €0.62776 | €5,022.08 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |


