GI250-1-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.92077
Datasheet

Similar


onsemi
In Stock: 81.420
Unit Price: €0.19000
Datasheet

Similar


onsemi
In Stock: 194.281
Unit Price: €0.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.23000
Datasheet

Similar


onsemi
In Stock: 836.625
Unit Price: €0.18000
Datasheet

Similar


onsemi
In Stock: 13.014
Unit Price: €1.06000
Datasheet

Similar


onsemi
In Stock: 19.928
Unit Price: €0.97000
Datasheet

Similar


onsemi
In Stock: 6.332
Unit Price: €1.34000
Datasheet

Similar


onsemi
In Stock: 6.537
Unit Price: €0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.000
Unit Price: €0.07715
Datasheet

Similar


onsemi
In Stock: 11.221
Unit Price: €0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2.139
Unit Price: €0.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.145
Unit Price: €0.36000
Datasheet

Similar


onsemi
In Stock: 38.710
Unit Price: €0.42000
Datasheet
Diode 1000 V 250mA Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI250-1-E3/54

DigiKey Part Number
GI250-1-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GI250-1-E3/54
Description
DIODE STD 1000V 250MA DO204AL
Customer Reference
Detailed Description
Diode 1000 V 250mA Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
3pF @ 4V, 1MHz
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
3.5 V @ 250 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYT62-TRVishay General Semiconductor - Diodes Division0BYT62-TR-ND€0.92077MFR Recommended
1N4007FFGonsemi81.4201N4007FFGOSCT-ND€0.19000Similar
1N4007Gonsemi194.2811N4007GOS-ND€0.18000Similar
1N4007G-TDiodes Incorporated01N4007GDICT-ND€0.23000Similar
1N4007RLGonsemi836.6251N4007RLGOSCT-ND€0.18000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500€0.40064€2,203.52
Manufacturers Standard Package
Unit Price without VAT:€0.40064
Unit Price with VAT:€0.48077