Similar

GF1B/17A | |
|---|---|
DigiKey Part Number | GF1B/1754GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GF1B/17A |
Description | DIODE STANDARD 100V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214BA (GF1) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRA4002-G | Comchip Technology | 0 | CGRA4002-G-ND | €0.04464 | Similar |
| EGF1B | onsemi | 135.639 | EGF1BCT-ND | €0.97000 | Similar |
| ES1B | onsemi | 175.292 | ES1BFSCT-ND | €0.42000 | Similar |
| GF1B | onsemi | 44.222 | GF1BFSCT-ND | €0.53000 | Similar |
| S1B | onsemi | 158.459 | S1BFSCT-ND | €0.31000 | Similar |



