Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

GDZ2V2B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ2V2B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ2V2B-G3-18 |
Description | DIODE ZENER 2.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 700 mV |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ2V2B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V2B-E3-08-ND | €0.05629 | Parametric Equivalent |
| GDZ2V2B-E3-18 | Vishay General Semiconductor - Diodes Division | 6.810 | 112-GDZ2V2B-E3-18CT-ND | €0.36000 | Parametric Equivalent |
| GDZ2V2B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V2B-G3-08-ND | €0.05629 | Parametric Equivalent |
| CMDZ2L2 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ2L2TRPBFREECT-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05932 | €593.20 |
| 20.000 | €0.05432 | €1,086.40 |
| 30.000 | €0.05177 | €1,553.10 |
| 50.000 | €0.04891 | €2,445.50 |
| 70.000 | €0.04721 | €3,304.70 |
| 100.000 | €0.04557 | €4,557.00 |
| Unit Price without VAT: | €0.05932 |
|---|---|
| Unit Price with VAT: | €0.07118 |



