Parametric Equivalent

GBU6M-M3/51 | |
|---|---|
DigiKey Part Number | GBU6M-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU6M-M3/51 |
Description | BRIDGE RECT 1PHASE 1KV 6A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 6 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU6M-M3/45 | Vishay General Semiconductor - Diodes Division | 0 | GBU6M-M3/45-ND | €0.81570 | Parametric Equivalent |
| GBU410-G | Comchip Technology | 0 | GBU410-G-ND | €0.59630 | Similar |
| GBU610-G | Comchip Technology | 145 | GBU610-G-ND | €1.64000 | Similar |
| GBU810-G | Comchip Technology | 0 | GBU810-G-ND | €0.69545 | Similar |
| GBU6M | onsemi | 523 | GBU6M-ND | €1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.88255 | €882.55 |
| Unit Price without VAT: | €0.88255 |
|---|---|
| Unit Price with VAT: | €1.05906 |




