
GBPC2506W-E4/51 | |
|---|---|
DigiKey Part Number | GBPC2506W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506W-E4/51 |
Description | BRIDGE RECT 1P 600V 25A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Box | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GBPC2506W | Vishay General Semiconductor - Diodes Division | 75 | GBPC2506WIR-ND | €10.35000 | Direct |
| GBPC1206W | onsemi | 8 | GBPC1206WOS-ND | €5.11000 | Similar |
| GBPC1501W | onsemi | 93 | GBPC1501WFS-ND | €5.82000 | Similar |
| GBPC2506W | onsemi | 28 | GBPC2506WFS-ND | €5.41000 | Similar |
| GBPC2510W | onsemi | 0 | GBPC2510WFS-ND | €6.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.43000 | €6.43 |
| 10 | €4.33500 | €43.35 |
| 100 | €3.15400 | €315.40 |
| 500 | €2.65078 | €1,325.39 |
| 1.000 | €2.48926 | €2,489.26 |
| 2.000 | €2.43847 | €4,876.94 |
| Unit Price without VAT: | €6.43000 |
|---|---|
| Unit Price with VAT: | €7.71600 |

