Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC
4-Square, GBPC

GBPC1510-E4/51

DigiKey Part Number
GBPC1510-E4/51-ND
Manufacturer
Manufacturer Product Number
GBPC1510-E4/51
Description
BRIDGE RECT 1PHASE 1KV 15A GBPC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBPC5010-GComchip Technology1.190641-1383-ND€5.79000Similar
KBPC1010-GComchip Technology9.397641-1849-ND€9.63000Similar
KBPC2510-GComchip Technology4.844641-1854-ND€10.12000Similar
KBPC3510-GComchip Technology442641-1858-ND€10.60000Similar
KBPC5010-GComchip Technology777641-1861-ND€11.07000Similar
In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.70000€6.70
10€4.53100€45.31
100€3.30480€330.48
500€2.78270€1,391.35
1.000€2.61513€2,615.13
2.000€2.57817€5,156.34
Manufacturers Standard Package
Unit Price without VAT:€6.70000
Unit Price with VAT:€8.04000