Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1506W-E4/51

DigiKey Part Number
GBPC1506W-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC1506W-E4/51
Description
BRIDGE RECT 1P 600V 15A GBPC-W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Box
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, GBPC-W
Technology
Standard
Supplier Device Package
GBPC-W
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBPC10/15/2506FPDiotec Semiconductor1864878-KBPC10/15/2506FP-ND€3.42000Similar
In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€6.43000€6.43
10€4.33500€43.35
100€3.15400€315.40
500€2.65078€1,325.39
1.000€2.48926€2,489.26
2.000€2.43847€4,876.94
Manufacturers Standard Package
Unit Price without VAT:€6.43000
Unit Price with VAT:€7.71600