GBLA08-E3/51 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2.311
Unit Price: €2.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.59630
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.63480
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.69545
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole GBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBLA08-E3/51

DigiKey Part Number
GBLA08-E3/51-ND
Manufacturer
Manufacturer Product Number
GBLA08-E3/51
Description
BRIDGE RECT 1PHASE 800V 3A GBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBL
Technology
Standard
Supplier Device Package
GBL
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GBL08E-E3/AVishay General Semiconductor - Diodes Division2.311112-GBL08E-E3/A-ND€2.18000MFR Recommended
GBU408-GComchip Technology0GBU408-G-ND€0.59630Similar
GBU608-GComchip Technology0GBU608-G-ND€0.63480Similar
GBU808-GComchip Technology0GBU808-G-ND€0.69545Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.200€0.50011€600.13
Unit Price without VAT:€0.50011
Unit Price with VAT:€0.60013