MFR Recommended

GBL04-E3/51 | |
|---|---|
DigiKey Part Number | GBL04-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBL04-E3/51 |
Description | BRIDGE RECT 1PHASE 400V 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBL |
Technology Standard | Supplier Device Package GBL |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBL04E-E3/A | Vishay General Semiconductor - Diodes Division | 0 | 112-GBL04E-E3/A-ND | €0.72843 | MFR Recommended |
| GBU404-G | Comchip Technology | 0 | GBU404-G-ND | €0.59630 | Similar |
| GBU604-G | Comchip Technology | 0 | GBU604-G-ND | €0.63480 | Similar |
| GBU804-G | Comchip Technology | 0 | GBU804-G-ND | €0.69545 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €0.98100 | €9.81 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |



