MFR Recommended
Similar

FESF16GTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FESF16GTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FESF16GTHE3_A/P |
Description | DIODE STANDARD 400V 16A ITO220AC |
Customer Reference | |
Detailed Description | Diode 400 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Grade Automotive |
Part Status Last Time Buy | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 16A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 16 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E4TU2006FP-N3 | Vishay General Semiconductor - Diodes Division | 165 | VS-E4TU2006FP-N3GI-ND | €2.80000 | MFR Recommended |
| STTH30R04DY | STMicroelectronics | 685 | 497-14183-5-ND | €3.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.25182 | €1,251.82 |
| Unit Price without VAT: | €1.25182 |
|---|---|
| Unit Price with VAT: | €1.50218 |



