FES16JTHE3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 990
Unit Price: €2.81000
Datasheet

Direct


SMC Diode Solutions
In Stock: 570
Unit Price: €1.30000
Datasheet

Similar


WeEn Semiconductors
In Stock: 3.962
Unit Price: €1.25000
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: €0.65000
Datasheet

Similar


onsemi
In Stock: 1.443
Unit Price: €2.00000
Datasheet

Similar


Power Integrations
In Stock: 297
Unit Price: €0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 3.747
Unit Price: €2.11000
Datasheet

Similar


STMicroelectronics
In Stock: 379
Unit Price: €1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 900
Unit Price: €2.12000
Datasheet

Similar


STMicroelectronics
In Stock: 666
Unit Price: €2.14000
Datasheet
Diode 600 V 16A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FES16JTHE3/45

DigiKey Part Number
FES16JTHE3/45-ND
Manufacturer
Manufacturer Product Number
FES16JTHE3/45
Description
DIODE STANDARD 600V 16A TO220AC
Customer Reference
Detailed Description
Diode 600 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tube
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
16A
Supplier Device Package
TO-220AC
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 16 A
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-15ETH06HN3Vishay General Semiconductor - Diodes Division990VS-15ETH06HN3-ND€2.81000Similar
SDUR1560SMC Diode Solutions5701655-SDUR1560-ND€1.30000Direct
BYC8-600,127WeEn Semiconductors3.9621740-1420-ND€1.25000Similar
LXA06T600Power Integrations644596-1350-5-ND€0.65000Similar
MUR1560Gonsemi1.443MUR1560GOS-ND€2.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes