
FEPF16HTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FEPF16HTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FEPF16HTHE3_A/P |
Description | DIODE ARRAY GP 500V 8A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 500 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 500 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Last Time Buy | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package ITO-220AB |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.35794 | €1,357.94 |
| Unit Price without VAT: | €1.35794 |
|---|---|
| Unit Price with VAT: | €1.62953 |

