Diode 200 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

ES1PD-M3/85A

DigiKey Part Number
ES1PD-M3/85AGITR-ND - Tape & Reel (TR)
ES1PD-M3/85AGICT-ND - Cut Tape (CT)
ES1PD-M3/85AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1PD-M3/85A
Description
DIODE STANDARD 200V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1PD-M3/84AVishay General Semiconductor - Diodes Division11.555ES1PD-M3/84AGICT-ND€0.59000Parametric Equivalent
ES1PDHM3/84AVishay General Semiconductor - Diodes Division175ES1PDHM3/84AGICT-ND€0.66000Parametric Equivalent
ES1PDHM3/85AVishay General Semiconductor - Diodes Division17.649112-ES1PDHM3/85ACT-ND€0.65000Parametric Equivalent
In-Stock: 4.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.39500€3.95
100€0.25390€25.39
500€0.19284€96.42
1.000€0.17316€173.16
2.000€0.15657€313.14
5.000€0.13861€693.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.11525€1,152.50
20.000€0.10663€2,132.60
30.000€0.10223€3,066.90
50.000€0.09730€4,865.00
70.000€0.09437€6,605.90
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.76800